Reference Only
SCMQ14C474PRBA0
End of Life
Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial
Datasheet
SCMQ14C474PRBA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 470 mF | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | Radial | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 14 mm | |
| Width | 6.3 mm | |
| Life | 1000 Hour | |
| ESR | 400 mOhms | |
| Tolerance | 0 %, + 100 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 14 mm | |
| Series | SCM | |
| Packaging | Bulk | |
| Leakage Current | 2 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical Pack | |
| Part # Aliases | SCMQ14C474MRBA0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $7.70 | |
| $3.34 | $33.40 | |
| $2.89 | $72.25 | |
| $2.56 | $128.00 | |
| $2.51 | $251.00 | |
| $2.03 | $1,015.00 | |
| $1.97 | $2,955.00 | |
| $1.93 | $5,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes