Reference Only

SCCY83B507S3PBLE

Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin

Manufacturer:

Mfr Part:
SCCY83B507S3PBLE

TTI Part:
SCCY83B507S3PBLE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance500 F
Voltage Rating DC2.7 VDC
Termination StylePin
Diameter35 mm (1.378 in)
Length83 mm
Life1000 Hour
ESR1.2 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC LE
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 128 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.21$2,202.88
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes