Reference Only

SCCV60B107SRB

Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial

Manufacturer:

Mfr Part:
SCCV60B107SRB

TTI Part:
SCCV60B107SRB

EDA / CAD Models

Alternate Part Number

HV1860-2R7107-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance100 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing8 mm (0.315 in)
Diameter18 mm (0.709 in)
Length60 mm
Life1000 Hour
ESR15 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC
PackagingBulk
Lead Diameter0.8 mm
Leakage Current260 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical
Part # AliasesSCCV60B107MRB

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,920In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.55$55.50
$5.49$109.80
$4.83$241.50
$4.52$452.00
$4.46$669.00
$4.15$2,490.00
$4.10$4,305.00
$4.05$10,327.50
Need more?
Sign in to add projects and notes