Reference Only

SCCU25B256SRBLE

Supercapacitors / Ultracapacitors 2.7V 25F 16x25mm Rad ial Low ESR

Manufacturer:

Mfr Part:
SCCU25B256SRBLE

TTI Part:
SCCU25B256SRBLE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance25 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter16 mm (0.63 in)
Length25 mm
Life1000 Hour
ESR20 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC LE
PackagingBulk
Lead Diameter0.8 mm
Leakage Current60 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.63$526.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes