Reference Only

SCCT20E106SRB

Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR

Manufacturer:

Mfr Part:
SCCT20E106SRB

TTI Part:
SCCT20E106SRB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance10 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing5.5 mm (0.217 in)
Diameter12.5 mm (0.492 in)
Length20 mm
Life1000 Hour
ESR50 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC-E
PackagingBulk
Lead Diameter0.6 mm
Leakage Current30 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

298In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.76$5.52
$2.30$23.00
$2.10$31.50
$2.05$51.25
$1.87$93.50
$1.78$178.00
$1.76$440.00
Need more?

My Notes

Sign into see notes.