Reference Only

SCCT20B106PRB

End of Life
Supercapacitors / Ultracapacitors 2.7V 10F 12.5x20mm R adial Low ESR

Manufacturer:

Mfr Part:
SCCT20B106PRB

TTI Part:
SCCT20B106PRB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance10 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing5.5 mm (0.217 in)
Diameter12.5 mm (0.492 in)
Length20 mm
Life1000 Hour
ESR50 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC
PackagingBulk
Lead Diameter0.6 mm
Leakage Current30 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical
Part # AliasesSCCT20B106SRB

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.91$5.82
$2.25$22.50
$2.21$110.50
$1.96$196.00
$1.63$815.00
$1.60$1,600.00
$1.56$3,900.00
$1.53$7,650.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes