Reference Only

SCCS20E505PRB

End of Life
Supercapacitors / Ultracapacitors 3V 5F 10X20mm Radial Low ESR

Manufacturer:

Mfr Part:
SCCS20E505PRB

TTI Part:
SCCS20E505PRB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance5 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing5.5 mm (0.217 in)
Diameter10 mm (0.394 in)
Length20 mm
Life1000 Hour
ESR70 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC-E
PackagingBulk
Lead Diameter0.6 mm
Leakage Current15 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical
Part # AliasesSCCS20E505SRB

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$7.44
Need more?

My Notes

Sign into see notes.