Reference Only
SCCS20B505PRB
End of Life
Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 5 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5.5 mm (0.217 in) | |
| Diameter | 10 mm (0.394 in) | |
| Length | 20 mm | |
| Life | 1000 Hour | |
| ESR | 60 mOhms | |
| Tolerance | 0 %, + 100 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | SCC | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 15 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical | |
| Part # Aliases | SCCS20B505SRB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,715In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $5.12 | |
| $1.22 | $12.20 | |
| $1.16 | $116.00 | |
| $1.14 | $570.00 | |
| $1.12 | $1,008.00 |
Need more?
Sign in to add projects and notes