Reference Only

SCCR20B335PRB

End of Life
Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR

Manufacturer:

Mfr Part:
SCCR20B335PRB

TTI Part:
SCCR20B335PRB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance3.3 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing3.5 mm (0.138 in)
Diameter8 mm (0.315 in)
Length20 mm
Life1000 Hour
ESR45 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC
PackagingBulk
Lead Diameter0.6 mm
Leakage Current12 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical
Part # AliasesSCCR20B335SRB

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$1,216.00
Need more?

My Notes

Sign into see notes.