Reference Only

SCCR12B105PRB

End of Life
Supercapacitors / Ultracapacitors 2.7V 1F 8X12mm Radia l Low ESR

Manufacturer:

Mfr Part:
SCCR12B105PRB

TTI Part:
SCCR12B105PRB

EDA / CAD Models

Alternate Part Number

SCCR12B105SRB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing3.5 mm (0.138 in)
Diameter8 mm (0.315 in)
Length12 mm
Life1000 Hour
ESR150 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC
PackagingBulk
Lead Diameter0.6 mm
Leakage Current6 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical
Part # AliasesSCCR12B105SRB

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$5.53
$0.75$18.75
$0.71$355.00
$0.70$1,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.