Reference Only
SCCQ12B105PRB
End of Life
Supercapacitors / Ultracapacitors 2.7V 1F 6.3X12mm Rad ial Low ESR
Datasheet
SCCQ12B105PRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 2.3 mm (0.091 in) | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 12 mm | |
| Life | 1000 Hour | |
| ESR | 200 mOhms | |
| Tolerance | 0 %, + 100 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | SCC | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 6 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical | |
| Part # Aliases | SCCQ12B105SRB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15,628In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $6.44 | |
| $0.89 | $8.90 | |
| $0.86 | $21.50 | |
| $0.83 | $41.50 | |
| $0.78 | $780.00 | |
| $0.76 | $2,280.00 | |
| $0.75 | $4,500.00 | |
| $0.73 | $6,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes