Reference Only

RH225C126KA30A3

Specialty Ceramic Capacitors 50V 12 uF 0.1 X7R 10% Tol HIGH CV

Manufacturer:

Mfr Part:
RH225C126KA30A3

TTI Part:
RH225C126KA30A3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance12 uF
Termination StyleJ Form Lead
Length7.62 mm (0.3 in)
Width5.4 mm (0.213 in)
ProductSMPS Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRH
PackagingWAFL
Height7.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.