Reference Only

RH221C106MA3RA3

Specialty Ceramic Capacitors 100V 10uF X7R 3020 2 0%

Manufacturer:

Mfr Part:
RH221C106MA3RA3

TTI Part:
RH221C106MA3RA3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance10 uF
Termination StyleJ Form Lead
Length7.62 mm (0.3 in)
Width5.4 mm (0.213 in)
ProductSMPS Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRH
PackagingWAFL
Height7.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

99In Stock

Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes