Reference Only

REC1830470M500B

Aluminum Electrolytic Capacitors - Radial Leaded 500V 47uF 1830 Life=12000Hrs 20% Radial

Manufacturer:

Mfr Part:
REC1830470M500B

TTI Part:
REC1830470M500B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC500 VDC
Diameter18 mm
Length30 mm
Lead Spacing7.5 mm
ProductAluminum Electrolytic Capacitors
Life12000 Hours
Tolerance20 %
Ripple Current440 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesREC
PackagingReel
Dissipation Factor DF24 %
Leakage Current1.04 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Reliability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,144 / Multiples: 1,144)
Quantity Unit PriceExt. Price
$1.31$1,498.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes