Reference Only

P622301

Antennas LTE-M/NB-IoT/LPWA PC B antenna Feed in t

Manufacturer:

Mfr Part:
P622301

TTI Part:
P622301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Minimum Frequency700 MHz
Maximum Frequency2.17 GHz
Gain1.06 dBi
Impedance50 Ohms
Power Rating2 W
Mounting StyleSMD/SMT
ApplicationIoT, Healthcare, M2M
Length35 mm
Width9 mm
Height3.2 mm
PackagingBox
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.96$196.00
$1.76$880.00
$1.74$1,740.00
Need more?
Sign in to add projects and notes