Reference Only
P522304
Antennas Cellular PCB
Datasheet
P522304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), Cat-M | |
| Protocol - WiFi - 802.11 | LoRa, SigFox, LPWA, RPMA | |
| Mechanical Style | Chip | |
| Gain | 0.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.7:1 | |
| Power Rating | 2 W | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 892 MHz, 1.94 GHz | |
| Application | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | |
| Length | 35 mm | |
| Width | 9 mm | |
| Height | 3.2 mm | |
| Series | P522304 | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,600 / Multiples: 1,120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $9,520.00 |
Need more?
Sign in to add projects and notes