Reference Only

NOSD337M004R0035

End of Life
Niobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm

Manufacturer:

Mfr Part:
NOSD337M004R0035

TTI Part:
NOSD337M004R0035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance330 uF
Voltage Rating DC4 VDC
ESR35 mOhms
Package / Case2917 (7343 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current26.4 uA
Ripple Current2.268 A
SeriesNOS
PackagingReel
Case Code - in2917
Case Code - mm7343
Height2.9 mm
Length7.3 mm
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532290040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.351$175.50
Need more?

My Notes

Sign into see notes.