Reference Only

NOJD107M006RWJ

Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20%

Manufacturer:

Mfr Part:
NOJD107M006RWJ

TTI Part:
NOJD107M006RWJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance100 uF
Voltage Rating DC6.3 VDC
ESR400 mOhms
Package / Case2917 (7343 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current12 uA
Ripple Current671 mA
Case Code - in2917
Case Code - mm7343
Height3.1 mm
Length7.3 mm
Termination StyleSMD/SMT
Width4.3 mm
SeriesNOJ
PackagingReel
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532290040
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.554$277.00
Need more?
Sign in to add projects and notes