Reference Only

NOJB476M006RWJ

Niobium Oxide Capacitors 6.3V 47uF 20%

Manufacturer:

Mfr Part:
NOJB476M006RWJ

TTI Part:
NOJB476M006RWJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance47 uF
Voltage Rating DC6.3 VDC
ESR1.6 Ohms
Package / Case1210 (3528 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current5.6 uA
Ripple Current252 mA
SeriesNOJ
PackagingReel
Case Code - in1210
Case Code - mm3528
Height2.1 mm
Length3.5 mm
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532290040
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.16$320.00
Need more?

My Notes

Sign into see notes.