Reference Only

NOJB336M006RWJ

Niobium Oxide Capacitors 6.3V 33uF 20%

Manufacturer:

Mfr Part:
NOJB336M006RWJ

TTI Part:
NOJB336M006RWJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance33 uF
Voltage Rating DC6.3 VDC
ESR1.7 Ohms
Package / Case1210 (3528 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current4 uA
Ripple Current245 mA
Case Code - in1210
Case Code - mm3528
Height2.1 mm
Length3.5 mm
Termination StyleSMD/SMT
Width2.8 mm
SeriesNOJ
PackagingReel
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532290040
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

518,000
On Order
518,000 expected 24-Nov-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes