Reference Only
NOJA476M004RWJ
Niobium Oxide Capacitors 4V 47uF 20%
Datasheet
NOJA476M004RWJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Niobium Oxide Capacitors | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 4 VDC | |
| ESR | 2.2 Ohms | |
| Package / Case | 1206 (3216 metric) | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Leakage Current | 3.8 uA | |
| Ripple Current | 202 mA | |
| Series | NOJ | |
| Packaging | Reel | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Height | 1.8 mm | |
| Length | 3.2 mm | |
| Product Type | Niobium Oxide Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tradename | Oxicap | |
| Type | Low Profile Niobium Oxide Capacitor | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.286 | $572.00 |
Need more?
My Notes
Sign into see notes.