Reference Only

MR062X103KDA

Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC .01uF 10 % 5.08 mm

Manufacturer:

Mfr Part:
MR062X103KDA

TTI Part:
MR062X103KDA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesMR
Termination StyleRadial
Capacitance10 nF
Voltage Rating DC200 VDC
DielectricBX
Tolerance10 %
Lead Spacing5.08 mm
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length7.36 mm
Width7.36 mm
Height2.28 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameCeralam

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.52$6.08
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.