Reference Only
MR055X104KMA
Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 100 nF | |
| Dielectric | X7R | |
| Height | 2.29 mm | |
| Lead Spacing | 5.08 mm | |
| Length | 4.83 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Product | MIL-PRF MLCCs | |
| Qualification | EREL | |
| Series | CKR05/01 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Radial Leads | |
| Voltage Rating DC | 50 VDC | |
| Width | 4.83 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes