Reference Only

MGUG040100L2DP

ESD Protection Diodes / TVS Diodes 10 VDC 2 ELEMENT ARR

Manufacturer:

Mfr Part:
MGUG040100L2DP

TTI Part:
MGUG040100L2DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage10 V
Termination StyleSMD/SMT
Breakdown Voltage10 V
Package / Case0405 (1012 metric)
Cd - Diode Capacitance40 pF
SeriesMGUG
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.18$180.00
Need more?

My Notes

Sign into see notes.