Reference Only
MG064S18A400DP
Varistors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V
Datasheet
MG064S18A400DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | MG | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0612 (1632 metric) | |
| Voltage Rating AC | 14 VAC | |
| Voltage Rating DC | 18 VDC | |
| Varistor Voltage | 25.5 V | |
| Clamping Voltage | 42 V | |
| Max Surge Current | 15 A | |
| Surge Energy Rating | 100 mJ | |
| Capacitance | 120 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 15 A | |
| Height | 1.22 mm | |
| Length | 1.6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | MultiGuard | |
| Type | Multiguard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $910.00 | |
| $0.88 | $1,760.00 | |
| $0.87 | $2,610.00 | |
| $0.86 | $3,440.00 | |
| $0.85 | $4,250.00 | |
| $0.85 | $8,500.00 | |
| $0.84 | $13,440.00 |
Need more?
Sign in to add projects and notes