Reference Only

MG064L18X500TP

Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V

Manufacturer:

Mfr Part:
MG064L18X500TP

TTI Part:
MG064L18X500TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesMG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0612 (1632 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage28 V
Clamping Voltage50 V
Peak Surge Current20 A
Surge Energy Rating50 mJ
Capacitance75 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating20 A
Height1.22 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameMultiGuard

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.76$7,600.00
Need more?

My Notes

Sign into see notes.