Reference Only

MG052S09A200DP

Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V

Manufacturer:

Mfr Part:
MG052S09A200DP

TTI Part:
MG052S09A200DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesMG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0508 (1220 metric)
Voltage Rating AC6.4 VAC
Voltage Rating DC9 VDC
Varistor Voltage12.7 V
Clamping Voltage22 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance550 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating30 A
Height1.02 mm
Length1.25 mm
Product TypeVaristors
SubcategoryVaristors
TradenameMultiGuard

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.703$703.00
Need more?
Sign in to add projects and notes