Reference Only
MD035R105KPA-LL
Multilayer Ceramic Capacitors MLCC - Leaded CKR24BR105KP-LL
Datasheet
MD035R105KPA-LL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | CKR22-24/22 | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Product | MIL-PRF MLCCs | |
| Length | 6.6 mm | |
| Height | 7.19 mm | |
| Qualification | EREL | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.60 | $16,920.00 | |
| $83.76 | $33,504.00 | |
| $82.93 | $49,758.00 | |
| $82.11 | $82,110.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes