Reference Only

MD035E105MAA

Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF Z5U 20 % 0.325 in

Manufacturer:

Mfr Part:
MD035E105MAA

TTI Part:
MD035E105MAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesMD03
Termination StyleRadial
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing0.325 in
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length6.6 mm
Width2.49 mm
Height7.37 mm
PackagingTube
Lead Diameter0.19 in
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDIPGuard

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 200)
Quantity Unit PriceExt. Price
$12.51$7,506.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.