Reference Only
MD035C105KAA
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 0.325 in
Datasheet
MD035C105KAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | MD03 | |
| Termination Style | Radial | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Lead Spacing | 0.325 in | |
| Case Style | Molded | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Length | 6.6 mm | |
| Width | 2.49 mm | |
| Height | 7.37 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.19 in | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | DIPGuard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
690In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.46 | $374.60 | |
| $35.84 | $1,792.00 | |
| $33.17 | $3,317.00 | |
| $32.84 | $6,568.00 | |
| $32.52 | $13,008.00 | |
| $32.19 | $19,314.00 | |
| $31.88 | $31,880.00 | |
| $31.56 | $63,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes