Reference Only
MD021X104KSA
Multilayer Ceramic Capacitors MLCC - Leaded CKR23BX104KS
Datasheet
MD021X104KSA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | CKR22-24/22 | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | MIL-PRF MLCCs | |
| Length | 6.6 mm | |
| Height | 3.94 mm | |
| Qualification | EREL | |
| Packaging | Tube | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.52 | $2,904.00 | |
| $14.37 | $5,748.00 | |
| $14.21 | $8,526.00 | |
| $14.06 | $14,060.00 | |
| $13.91 | $27,820.00 | |
| $12.89 | $64,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes