Reference Only
MD021C104KAB
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 1 0 % 0.325 in
Datasheet
MD021C104KAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | MD02 | |
| Termination Style | Radial | |
| Capacitance | 0.1 uF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Lead Spacing | 0.325 in | |
| Case Style | Molded | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Length | 6.6 mm | |
| Width | 2.49 mm | |
| Height | 4.11 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.19 in | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | DIPGuard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.18 | $1,236.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.