Reference Only

MD015A101JAB

Multilayer Ceramic Capacitors MLCC - Leaded 50V 100 pF C0G (NP0) 5 % 0.325 in

Manufacturer:

Mfr Part:
MD015A101JAB

TTI Part:
MD015A101JAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesMD01
Termination StyleRadial
Capacitance100 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing0.325 in
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length6.6 mm
Width2.49 mm
Height3.43 mm
PackagingBulk
Lead Diameter0.19 in
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDIPGuard

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200
On Order
200 expected 23-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.71$1,884.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes