Reference Only
MD012A101KRA
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 100pF 10%
Datasheet
MD012A101KRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | CKR22-24/22 | |
| Termination Style | Radial | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 200 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | MIL-PRF MLCCs | |
| Length | 6.6 mm | |
| Height | 3.25 mm | |
| Qualification | EREL | |
| Packaging | Tube | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
1,000 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.66 | $2,932.00 | |
| $14.51 | $5,804.00 | |
| $14.35 | $8,610.00 | |
| $14.20 | $14,200.00 | |
| $13.79 | $22,064.00 | |
| $13.64 | $43,648.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes