Reference Only

MD011C103KAB

Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % 0.325 in

Manufacturer:

Mfr Part:
MD011C103KAB

TTI Part:
MD011C103KAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesMD01
Termination StyleRadial
Capacitance10 nF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Lead Spacing0.325 in
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length6.6 mm
Width2.49 mm
Height3.43 mm
PackagingBulk
Lead Diameter0.19 in
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDIPGuard
TypeDIPGUARD Molded DIP Lead Multilayer Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.96$49.60
$4.38$219.00
$3.78$378.00
$3.74$748.00
$3.71$1,484.00
$3.67$2,202.00
$3.63$3,630.00
$3.48$6,960.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes