Reference Only
MAV0020DP
Varistors 52VAC 70VDC 0.02J 8p F 120V 225V
Datasheet
MAV0020DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | MAV | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0405 (1013 metric) | |
| Voltage Rating AC | 52 VAC | |
| Voltage Rating DC | 70 VDC | |
| Varistor Voltage | 120 V | |
| Clamping Voltage | 225 V | |
| Max Surge Current | 3 A | |
| Surge Energy Rating | 20 mJ | |
| Capacitance | 8 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Current Rating | 4 A | |
| Height | 0.66 mm | |
| Length | 1 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | TransGuard | |
| Type | Miniature AC Varistor - MAV | |
| Width | 1.37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $148.00 |
Need more?
Sign in to add projects and notes