Reference Only
MAV0010DP
Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V
Datasheet
MAV0010DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | MAV | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Voltage Rating AC | 52 VAC | |
| Voltage Rating DC | 70 VDC | |
| Varistor Voltage | 120 V | |
| Clamping Voltage | 225 V | |
| Max Surge Current | 2 A | |
| Surge Energy Rating | 15 mJ | |
| Capacitance | 22 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 0.9 mm | |
| Length | 1.6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | TransGuard | |
| Type | Miniature AC Varistor - MAV | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
33,000
On Order
33,000 expected on from 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $95.00 |
Need more?
Sign in to add projects and notes