Reference Only

M39014/22-0856

Multilayer Ceramic Capacitors MLCC - Leaded 50volts 1uF 10%

Manufacturer:

Mfr Part:
MD035R105KRA

TTI Part:
M39014/22-0856

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCKR22-24/22
Termination StyleRadial
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
ProductMIL-PRF MLCCs
Length6.6 mm
Height7.19 mm
QualificationEREL
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$54.10$10,820.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.