Reference Only

M3253507E2B225KRTB\1

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 100V 10% X7R

Manufacturer:

Mfr Part:
18121C225KHR1A\T

TTI Part:
M3253507E2B225KRTB\1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.8 mm (0.189 in)
Width3.5 mm (0.138 in)
Height2.8 mm (0.11 in)
ProductHigh Reliability MLCCs
SeriesMIL-PRF-32535 BME
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSpace Level
Part # Aliases18121C225KAR1-EM 300904107225KE\TR - G311P838AFX225K3R1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.