Reference Only

M3253505E2Z225KRTBR1

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 25V 10% X7R

Manufacturer:

Mfr Part:
12063C225KHR1A\T

TTI Part:
M3253505E2Z225KRTBR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Contact a Sales Representative

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$83.00$8,300.00
$82.18$41,090.00
$73.78$73,780.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.