Reference Only

M3253505E2Z225KRTB\1

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 25V 10% X7R

Manufacturer:

Mfr Part:
12063C225KHR1A\T

TTI Part:
M3253505E2Z225KRTB\1

EDA / CAD Models

Alternate Part Number

M3253505E2Z225KRTBR1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.45 mm (0.136 in)
Width1.85 mm (0.073 in)
Height1.78 mm (0.07 in)
ProductHigh Reliability MLCCs
SeriesMIL-PRF-32535 BME
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSpace Level
Part # Aliases12063C225KAR1-EM 300904104225KA\TR - G311P838ADX225K1R1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

684
On Order
684 expected 10-Jun-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes