Reference Only

M3253505E2Z225KRMB\1

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 25V 10% X7R

Manufacturer:

Mfr Part:
12063C225KHR1A\M

TTI Part:
M3253505E2Z225KRMB\1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.45 mm (0.136 in)
Width1.85 mm (0.073 in)
Height1.78 mm (0.07 in)
ProductHigh Reliability MLCCs
SeriesMIL-PRF-32535 BME2
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMIL PRF Standard

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes