12061A181JXJME\SL KYOCERA Display

M123A21BPC181JS\TRSL

Multilayer Ceramic Capacitors MLCC - SMD/SMT 180PF 100V 5% BP

Manufacturer:

Mfr Part:
12061A181JXJME\SL

TTI Part:
M123A21BPC181JS\TRSL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.