Reference Only

LP0805H4000ASTR

Signal Conditioning LOW PASS FILTER

Manufacturer:

Mfr Part:
LP0805H4000ASTR

TTI Part:
LP0805H4000ASTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency4 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesLP
PackagingReel
Insertion Loss- 0.8 dB
MountingBoard Mount
SubcategoryFilters
TypeLow Pass

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8548000000
TARIC8529108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$3.84$11,520.00
Need more?
Sign in to add projects and notes