Reference Only

LG126Z104MAT2S1

Capacitor Arrays & Networks KGA05AS70J104MH NEW GLOBAL PN 6.3V 0.10u A 581-KGA05AS70J104MH

Manufacturer:

Mfr Part:
KGA05AS70J104MH

TTI Part:
LG126Z104MAT2S1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance100 nF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance20 %
Length0.5 mm
Width1 mm
SeriesLGA
PackagingReel
Dissipation Factor DF6.5
Height0.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating6.3 V
Part # AliasesKGA05AS70J104MH

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.65$6,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes