Reference Only

LD16ZC104KAB2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0306 1 0%

Manufacturer:

Mfr Part:
LD16ZC104KAB2A

TTI Part:
LD16ZC104KAB2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC10 VDC
DielectricX7S
Tolerance10 %
Case Code - in0306 (Reversed)
Case Code - mm0816 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.81 mm (0.032 in)
Width1.6 mm (0.063 in)
Height0.56 mm (0.022 in)
ProductReverse Geometry Type MLCCs
SeriesLD LICC
PackagingReel
Package / Case0306 (0816 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow Inductance Chip Capacitor (LICC)

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.456$2,280.00
Need more?

My Notes

Sign into see notes.