Reference Only

LD031U680GAB2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 68pF 2% 0603 CA SE SIZE

Manufacturer:

Mfr Part:
LD031U680GAB2A

TTI Part:
LD031U680GAB2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance68 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance2 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.52 mm (0.06 in)
Width0.76 mm (0.03 in)
Height0.91 mm (0.036 in)
ProductRF Microwave / High Q Capacitors
SeriesLD Series
PackagingReel
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF/Microwave C0G (NP0) Capacitor Ultra Low ESR

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.171$684.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes