Reference Only

L3L1YC104MAB1A

Capacitor Arrays & Networks 16V .1uF 20%

Manufacturer:

Mfr Part:
L3L1YC104MAB1A

TTI Part:
L3L1YC104MAB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance100 nF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance20 %
Length1.6 mm
Width3.2 mm
SeriesX5R
PackagingReel
Height0.95 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating16 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$3.53$14,120.00
Need more?
Sign in to add projects and notes