
L0402R68A4NTR
RF Inductors - SMD RF Inductors - SMD, 0.68nH, 0402
Datasheet
L0402R68A4NTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 0402 (1006 metric) | |
| Inductance | 680 pH | |
| Tolerance | 0.05 nH | |
| Maximum DC Current | 750 mA | |
| Maximum DC Resistance | 40 mOhms | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 20 GHz | |
| Length | 1 mm | |
| Width | 0.58 mm | |
| Height | 0.35 mm | |
| Series | Accu-L | |
| Packaging | Reel | |
| Case Code - in | 0402 | |
| Case Code - mm | 1006 | |
| Inductance - nH | 0.68 nH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Test Frequency | 450 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.417 | $2,085.00 |
Need more?
Sign in to add projects and notes