Reference Only

L04025R6BHNTR

RF Inductors - SMD 5.6nH

Manufacturer:

Mfr Part:
L04025R6BHNTR

TTI Part:
L04025R6BHNTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance5.6 nH
Tolerance0.1 nH
Maximum DC Current200 mA
Maximum DC Resistance650 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum13
Self Resonant Frequency7 GHz
TerminationStandard
Length1 mm
Width0.58 mm
Height0.35 mm
SeriesL0402
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency450 MHz
TradenameAccu-L

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.276$1,380.00
$0.273$2,730.00
$0.271$4,065.00
$0.268$6,700.00
Need more?
Sign in to add projects and notes